There are no models available for this part yet.
Overview of SK 76 37,5 STS-TO220 by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 76 37,5 STS-TO220 by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK76/37.5/STSTO220
|
TME | Heatsink: extruded, U, TO220, black, L: 37.5mm, W: 32mm, H: 20mm, 8K/W Min Qty: 1 | 0 |
|
$1.6200 / $1.7300 | RFQ |