Part Details for SK 75 GB 12T4 T by SEMIKRON
Overview of SK 75 GB 12T4 T by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7216L75GB | Renesas Electronics Corporation | 16X16 PARALLEL CMOS MULTI |
Price & Stock for SK 75 GB 12T4 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2340
|
Newark | Igbt Module, Dual, 1.2Kv, 80A, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SK 75 GB 12T4 T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5700 / $50.8400 | Buy Now |