There are no models available for this part yet.
Overview of SK 669 84 AL by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 669 84 AL by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK669/84/AL
|
TME | Heatsink: extruded, T, universal, aluminium, L: 84mm, W: 34mm, H: 60mm Min Qty: 1 | 0 |
|
$5.2400 / $5.6000 | RFQ |