Part Details for SK 609 50 AL by Fischer Elektronik GmbH & Co KG
Overview of SK 609 50 AL by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 609 50 AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366714
|
Verical | SK 609 50 AL Min Qty: 26 Package Multiple: 1 | Americas - 34 |
|
$2.4500 / $2.7020 | Buy Now |
DISTI #
SK609-50AL
|
TME | Heatsink: extruded, TO220, natural, L: 50mm, W: 30mm, H: 31mm, 7.8K/W Min Qty: 1 | 34 |
|
$1.9600 / $2.7900 | Buy Now |