Part Details for SK 573 37,5 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 573 37,5 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 573 37,5 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69086588
|
Verical | Heat Sink Passive Extruded Thru-Hole Aluminum 7.2K/W Black Anodized RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2324 | Americas - 1870 |
|
$1.6635 / $1.8966 | Buy Now |
DISTI #
SK573/37.5/SA
|
TME | Heatsink: extruded, grilled, black, L: 37.5mm, W: 25mm, H: 30mm Min Qty: 1 | 0 |
|
$1.6800 / $1.7900 | RFQ |
DISTI #
C1S227300043986
|
Chip1Stop | Unclassified | 1870 |
|
$1.4300 / $3.8500 | Buy Now |