Part Details for SK 551 37,5 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 551 37,5 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 551 37,5 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK551/37.5/SA
|
TME | Heatsink: extruded, grilled, black, L: 37.5mm, W: 24.2mm, H: 12.3mm Min Qty: 1 | 0 |
|
$1.0100 / $1.0900 | RFQ |
DISTI #
10021252
|
Avnet Abacus | Heat Sink Passive Extruded Black Anodized 12�C/W (Alt: 10021252) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |