Part Details for SK 55 GARL 065 E by SEMIKRON
Overview of SK 55 GARL 065 E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 55 GARL 065 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2306
|
Newark | Igbt Module, Dual, 600V, 54A, Dc Collector Current:54A, Collector Emitter Saturation Voltage Vce(On):1.7V, Power Dissipation Pd:-, Junction Temperature, Tj Max:150°C, Igbt Termination:Press Fit, Product Range:- Rohs Compliant: Yes |Semikron SK 55 GARL 065 E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7100 | Buy Now |