There are no models available for this part yet.
Overview of SK 52 75 AL by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 52 75 AL by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK52/75/AL
|
TME | Heatsink: extruded, grilled, natural, L: 75mm, W: 105mm, H: 19mm, raw Min Qty: 1 | 0 |
|
$2.8000 / $3.0000 | RFQ |