There are no models available for this part yet.
Overview of SK 495 50 AL by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 495 50 AL by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK495/50/AL
|
TME | Heatsink: extruded, grilled, natural, L: 50mm, W: 47.8mm, H: 33mm Min Qty: 1 | 0 |
|
$2.0000 / $2.1400 | RFQ | |
DISTI #
10020797
|
Avnet Abacus | Heat Sink Passive TO-126/TO-218/TO-220/TO-225/TO-247/TO-248/TO-251/TO-262/TO-3P/SOT-199/SOT-32/SOT-429/eSIP Extruded Through Hole 5.3�C/W Aluminum (Alt: 10020797) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |