There are no models available for this part yet.
Overview of SK 492 100 SA by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 492 100 SA by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK492/100/SA
|
TME | Heatsink: extruded, flat, black, L: 100mm, W: 16.8mm, H: 26mm Min Qty: 1 | 0 |
|
$3.2100 / $3.4300 | RFQ | |
DISTI #
10020768
|
Avnet Abacus | Heat Sink Passive Extruded 12.6�C/W Aluminum Alloy Black Anodized (Alt: 10020768) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |