Part Details for SK 482 37,5 SA by Fischer Elektronik GmbH & Co KG
Overview of SK 482 37,5 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 482 37,5 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78820036
|
Verical | Profile Standard Extruded Heatsink RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2411 | Americas - 3 |
|
$3.4882 | Buy Now |
DISTI #
SK482/37.5/SA
|
TME | Heatsink: extruded, grilled, black, L: 37.5mm, W: 35.3mm, H: 35mm Min Qty: 1 | 0 |
|
$2.5700 / $2.7500 | RFQ |
DISTI #
C1S227300078973
|
Chip1Stop | Unclassified | 3 |
|
$4.8600 | Buy Now |