There are no models available for this part yet.
Overview of SK 481 25 SA by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 481 25 SA by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69729554
|
Verical | Heat Sink Passive Extruded Adhesive 5.7K/W Black Anodized RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2332 | Americas - 5 |
|
$2.5310 | Buy Now | |
DISTI #
SK481/25/SA
|
TME | Heatsink: extruded, grilled, black, L: 25mm, W: 30mm, H: 45mm Min Qty: 1 | 0 |
|
$1.8500 / $1.9800 | RFQ | |
DISTI #
C1S227300069416
|
Chip1Stop | Heat Sinks | 5 |
|
$4.2600 | Buy Now |