There are no models available for this part yet.
Overview of SK 454 50 SA by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 454 50 SA by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17T6986
|
Newark | Extruded Heat Sink, Thermal Resistance:8.5K/W, Packages Cooled:Sot-32, To-220, External Width - Metric:21.45Mm, External Height - Metric:19Mm, External Length - Metric:50Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Fischer Elektronik SK 454 50 SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 714 |
|
$2.1400 / $2.6700 | Buy Now | |
DISTI #
SK454/50/SA
|
TME | Heatsink: extruded, grilled, black, L: 50mm, W: 21.45mm, H: 19mm Min Qty: 1 | 0 |
|
$1.4300 / $1.5300 | RFQ | |
DISTI #
10020273
|
Avnet Abacus | (Alt: 10020273) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |