There are no models available for this part yet.
Overview of SK 08 37.5 SA-CB by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SK 08 37.5 SA-CB by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SK08/37.5/SA-CB
|
TME | Heatsink: extruded, grilled, TO3, black, L: 37.5mm, W: 88mm, H: 35mm Min Qty: 1 | 0 |
|
$4.2500 | RFQ |