Part Details for SK 652 150 AL by Fischer Elektronik GmbH & Co KG
Overview of SK 652 150 AL by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK 652 150 AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369118
|
Verical | SK 652 150 AL Min Qty: 20 Package Multiple: 1 | Americas - 25 |
|
$2.9680 / $3.6120 | Buy Now |
DISTI #
SK652/150/AL
|
TME | Heatsink: extruded, grilled, natural, L: 150mm, W: 21mm, H: 10mm, raw Min Qty: 1 | 25 |
|
$2.4600 / $3.4300 | Buy Now |