Part Details for SJTP02RE-8-35PA(023) by Amphenol Aerospace
Overview of SJTP02RE-8-35PA(023) by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for SJTP02RE-8-35PA(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-SJTP02RE-8-35PA(023)-ND
|
DigiKey | RECEPT Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,357.5100 | Buy Now |
DISTI #
AAOSJTP02RE-8-35PA(023)
|
Heilind Electronics | RECEPT 91-496446-35E | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOSJTP02RE-8-35PA(023)
|
Interstate Connecting Components | RECEPT 91-496446-35E | 0 |
|
Buy Now |