Part Details for SJTP02RE-10-13SA by Amphenol Aerospace
Overview of SJTP02RE-10-13SA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6513SAVGI | Renesas Electronics Corporation | 8-Channel Transmit Active Beamforming IC for Ku/CDL | |
F6513SAVGI8 | Renesas Electronics Corporation | 8-Channel Transmit Active Beamforming IC for Ku/CDL | |
77313-SAE-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |
Price & Stock for SJTP02RE-10-13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-SJTP02RE-10-13SA-ND
|
DigiKey | RECEPT Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,408.6600 | Buy Now |
DISTI #
AAOSJTP02RE-10-13SA
|
Heilind Electronics | RECEPT 87-496447-13F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOSJTP02RE-10-13SA
|
Interstate Connecting Components | RECEPT 87-496447-13F | 0 |
|
Buy Now |