Part Details for SJTP00RT-20-35PD by Amphenol Aerospace
Overview of SJTP00RT-20-35PD by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
72132L35PDG | Renesas Electronics Corporation | FIFO |
Price & Stock for SJTP00RT-20-35PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-SJTP00RT-20-35PD-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,806.0700 | Buy Now |
DISTI #
AAOSJTP00RT-20-35PD
|
Heilind Electronics | RECEPT 87-476882-35Y | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOSJTP00RT-20-35PD
|
Interstate Connecting Components | RECEPT 87-476882-35Y | 0 |
|
Buy Now |