Part Details for SJTC15000 by Amphenol PCD
Overview of SJTC15000 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJTC15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1926
|
Newark | Composite Track 15 Pos Marked |Amphenol Pcd SJTC15000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5200 / $34.2200 | Buy Now |
DISTI #
SJTC15000-ND
|
DigiKey | CONN RAIL 7.770" L X 0.892" W Min Qty: 25 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$36.1944 | Buy Now |
DISTI #
PCMSJTC15000
|
Heilind Electronics | COMPOSITE TRACK 15 POS MARKED SJTC15000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$33.0000 / $43.5200 | Buy Now | |
DISTI #
PCMSJTC15000
|
Interstate Connecting Components | COMPOSITE TRACK 15 POS MARKED SJTC15000 | 0 |
|
Buy Now |