Part Details for SJTC06000 by Amphenol PCD
Overview of SJTC06000 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJTC06000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1918
|
Newark | Composite Track 6 Pos Marked |Amphenol Pcd SJTC06000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9800 / $26.3000 | Buy Now |
DISTI #
3937-SJTC06000-623-ND
|
DigiKey | CONN RAIL 3.108" L X 0.892" W Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$36.9818 / $47.4200 | Buy Now |
DISTI #
SJTC06000-ND
|
DigiKey | CONN RAIL 3.108" L X 0.892" W Min Qty: 1 Lead time: 14 Weeks Container: Box |
25 In Stock |
|
$19.5625 / $37.1500 | Buy Now |
DISTI #
PCMSJTC06000
|
Heilind Electronics | TRACK SJM MIL BLK 32 POS | Americas - 0 in Stock |
|
$34.4794 / $45.3185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4700 / $27.4300 | Buy Now |
DISTI #
PCMSJTC06000
|
Interstate Connecting Components | TRACK SJM MIL BLK 32 POS | 0 |
|
$24.4209 / $32.5039 | Buy Now |