Part Details for SJTC03000 by Amphenol PCD
Overview of SJTC03000 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJTC03000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1915
|
Newark | Composite Track 3 Pos Marked |Amphenol Pcd SJTC03000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0600 / $33.9200 | Buy Now |
DISTI #
SJTC03000-ND
|
DigiKey | CONN RAIL 1.554" L X 0.892" W Min Qty: 1 Lead time: 14 Weeks Container: Box |
21 In Stock |
|
$26.3326 / $47.1500 | Buy Now |
DISTI #
PCMSJTC03000
|
Heilind Electronics | COMPOSITE TRACK 3 POS MARKED | Americas - 0 in Stock |
|
$31.0621 / $41.9332 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2700 / $38.6100 | Buy Now |
DISTI #
PCMSJTC03000
|
Interstate Connecting Components | COMPOSITE TRACK 3 POS MARKED | 0 |
|
$31.0621 / $41.9332 | Buy Now |