There are no models available for this part yet.
Overview of SJT505404 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SJT505404 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APC1941-ND
|
DigiKey | CONN RAIL 2.590" L X 0.885" W Min Qty: 25 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$22.9996 | Buy Now | |
DISTI #
PCMSJT505404
|
Heilind Electronics | M81714/67-05 SERIES II, JUNCTION MODUL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMSJT505404
|
Interstate Connecting Components | M81714/67-05 SERIES II, JUNCTION MODUL | 0 |
|
Buy Now |