Part Details for SJT502303 by Amphenol PCD
Overview of SJT502303 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJT502303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0538
|
Newark | Track Sjm Numb O.drab Cad 2Pos |Amphenol Pcd SJT502303 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9000 / $67.7400 | Buy Now |
DISTI #
SJT502303-ND
|
DigiKey | CONN RAIL 1.036" L X 0.885" W Min Qty: 25 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2956 | Buy Now |
DISTI #
PCMSJT502303
|
Heilind Electronics | TRACK SJM NUMB O.DRAB CAD 2POS SJT502303 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.1700 / $117.8100 | Buy Now |
DISTI #
PCMSJT502303
|
Interstate Connecting Components | TRACK SJM NUMB O.DRAB CAD 2POS SJT502303 | 0 |
|
Buy Now |