Part Details for SJT502301 by Amphenol PCD
Results Overview of SJT502301 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJT502301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1933
|
Newark | Track Sjm Numb Nckl 2Pos |Amphenol Pcd SJT502301 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1000 / $59.5400 | Buy Now |
DISTI #
SJT502301-ND
|
DigiKey | CONN RAIL 1.036" L X 0.885" W Min Qty: 25 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$53.5980 | Buy Now |
DISTI #
PCDSJT502301
|
Heilind Electronics | TRACK SJM NUMB NCKL 2POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3700 / $110.6200 | Buy Now |
DISTI #
PCDSJT502301
|
Interstate Connecting Components | TRACK SJM NUMB NCKL 2POS | 0 |
|
Buy Now |