Datasheets
SJT06RT16-35S(014) by: Amphenol Corporation

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Part Details for SJT06RT16-35S(014) by Amphenol Corporation

Overview of SJT06RT16-35S(014) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SJT06RT16-35S(014)

SJT06RT16-35S(014) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SJT06RT16-35S(014) Part Data Attributes

SJT06RT16-35S(014) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
SJT06RT16-35S(014) Amphenol Corporation MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature STADARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 55
Contact Sizes 22D
Coupling Type BAYONET
DIN Conformance NO
Degrees of Rotation 95
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 16
Termination Type CRIMP
Total Number of Contacts 55
Unique Insert Number 16-35

Alternate Parts for SJT06RT16-35S(014)

This table gives cross-reference parts and alternative options found for SJT06RT16-35S(014). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJT06RT16-35S(014), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SJT06RT16-35S(011) 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation SJT06RT16-35S(014) vs SJT06RT16-35S(011)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJT06RT16-35S(014) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJT06RT16-35S(014) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SJT06RT16-35S(014) would you like to use for your alert(s)?
  • Please alert me when SJT06RT16-35S(014) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SJT06RT16-35S(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJT06RT16-35S(014) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SJT06RT16-35S(014) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJT06RT16-35S(014).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJT06RT16-35S(014) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: