There are no models available for this part yet.
Overview of SJT06RT-10-13SD by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF41513SD1Z | Analog Devices | EVB for 26.5GHz PLL with ultra | |
EVAL-AD5413SDZ | Analog Devices | EVAL BOARD | |
EVAL-ADXL313-SDP | Analog Devices | ADXL313 Customer Evaluation Sy |
Price & Stock for SJT06RT-10-13SD by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-SJT06RT-10-13SD-ND
|
DigiKey | PLUG Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,091.5500 | Buy Now | |
DISTI #
AAOSJT06RT-10-13SD
|
Heilind Electronics | PLUG 87-476932-13Z | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOSJT06RT-10-13SD
|
Interstate Connecting Components | PLUG 87-476932-13Z | 0 |
|
Buy Now |