Part Details for SJT06RT-10-13SD(014) by Amphenol Aerospace
Overview of SJT06RT-10-13SD(014) by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5113SDE/NOPB | Texas Instruments | 100 V 1.2-A / 5-A, Half-Bridge Gate Driver for Enhancement Mode GaN FETs 10-WSON -40 to 125 | |
LM5113SDX/NOPB | Texas Instruments | 100 V 1.2-A / 5-A, Half-Bridge Gate Driver for Enhancement Mode GaN FETs 10-WSON -40 to 125 | |
LM5113SD/NOPB | Texas Instruments | 100 V 1.2-A / 5-A, Half-Bridge Gate Driver for Enhancement Mode GaN FETs 10-WSON -40 to 125 |
Price & Stock for SJT06RT-10-13SD(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-SJT06RT-10-13SD(014)-ND
|
DigiKey | PLUG Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,091.5500 | Buy Now |
DISTI #
AAOSJT06RT-10-13SD(014)
|
Heilind Electronics | PLUG 88-476932-13Z | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOSJT06RT-10-13SD(014)
|
Interstate Connecting Components | PLUG 88-476932-13Z | 0 |
|
Buy Now |