Part Details for SJT00RT-22-32PC(014LC) by Amphenol Aerospace
Overview of SJT00RT-22-32PC(014LC) by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS32PC | Rochester Electronics LLC | Replacement for AMD part number AM26LS32PC. Buy from authorized manufacturer Rochester Electronics. | |
10127820-0632PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel with cap. | |
10127820-2032PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel with cap. |
Price & Stock for SJT00RT-22-32PC(014LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-SJT00RT-22-32PC(014LC)-ND
|
DigiKey | RECEPT Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,421.7600 | Buy Now |
DISTI #
AAOSJT00RT-22-32PC(014LC)
|
Heilind Electronics | RECEPT 88-476508-32W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOSJT00RT-22-32PC(014LC)
|
Interstate Connecting Components | RECEPT 88-476508-32W | 0 |
|
Buy Now |