There are no models available for this part yet.
Overview of SJT00RT-14-37SC(014) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDC37SC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating | |
FCE17C37SC24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF | |
FCE17C37SC2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 2200pF |
Price & Stock for SJT00RT-14-37SC(014) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1178-SJT00RT-14-37SC(014)-ND
|
DigiKey | RECEPT Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,377.5450 | Buy Now | |
DISTI #
AAOSJT00RT-14-37SC(014)
|
Heilind Electronics | RECEPT 88-476004-37X | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOSJT00RT-14-37SC(014)
|
Interstate Connecting Components | RECEPT 88-476004-37X | 0 |
|
Buy Now |