Part Details for SJS862400 by Amphenol Corporation
Overview of SJS862400 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SJS862400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJS862400
|
Avnet Americas | Conn Circular Housing 3 Position Receptacle Straight Cable Mount Polyamide 6.6 - Bulk (Alt: SJS862400) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0862 | Buy Now |
DISTI #
523-SJS862400
|
Mouser Electronics | Standard Circular Connector 3P RCPT SZ 7 INLINE WHITE LC RoHS: Compliant | 244 |
|
$10.9900 / $15.0500 | Buy Now |
DISTI #
82431833
|
Verical | CONN HSG PLUG 9POS INLINE SKT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2422 | Americas - 500 |
|
$11.3870 / $13.9170 | Buy Now |
DISTI #
27705085
|
Verical | CONN HSG PLUG 9POS INLINE SKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 425 |
|
$12.1098 / $13.9723 | Buy Now |
DISTI #
SJS862400
|
TTI | Standard Circular Connector 3P RCPT SZ 7 INLINE WHITE LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 529 In Stock |
|
$10.2000 / $12.4800 | Buy Now |
DISTI #
C1S116737267123
|
Chip1Stop | Connector Circular | 506 |
|
$11.2000 / $13.0000 | Buy Now |