Part Details for SJS861700 by Amphenol PCD
Overview of SJS861700 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS861700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH4985
|
Newark | Sjs, Plug 6 Pos Sz 22 Lc |Amphenol Pcd SJS861700 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 / $25.6200 | Buy Now |
DISTI #
3937-SJS861700-ND
|
DigiKey | 6 POSITION, SIZE 22 INLINE PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
Buy Now | |
DISTI #
623-SJS861700-ND
|
DigiKey | 6 POSITION, SIZE 22 INLINE PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$19.0895 / $36.6600 | Buy Now |
DISTI #
71215221
|
RS | Connector, Twist & Lock, Plug, Black,6-Pos, Sz-7,Contact 22D | Amphenol Pcd SJS861700 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4700 / $32.4500 | RFQ |
DISTI #
PCDSJS861700
|
Heilind Electronics | LUMINUS CONNECTOR | Americas - 75 in Stock |
|
$17.6885 / $22.9575 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8400 / $27.1100 | Buy Now |
DISTI #
PCDSJS861700
|
Interstate Connecting Components | LUMINUS CONNECTOR | 25 |
|
$17.6885 / $22.9575 | Buy Now |
|
Powell Electronics | Luminus Circular Connector Min Qty: 1 | 28 |
|
$37.7600 / $76.2400 | Buy Now |
|
CDM Electronics | 6 POSITION SIZE 22 PLUG Package Multiple: 1 | 0 |
|
RFQ |