There are no models available for this part yet.
Overview of SJS860900 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SJS860900 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APC1621-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
30 In Stock |
|
$23.7858 / $32.1200 | Buy Now | |
DISTI #
PCDSJS860900
|
Heilind Electronics | 4-PIN SZ 16 & 5-PIN SZ 22 NORMAL KEY, WHT | Americas - 750 in Stock |
|
$16.4262 / $29.1356 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $34.0900 | Buy Now | ||
DISTI #
PCDSJS860900
|
Interstate Connecting Components | 4-PIN SZ 16 & 5-PIN SZ 22 NORMAL KEY, WHT | 250 |
|
$16.4262 / $29.1356 | Buy Now | |
DISTI #
SJS860900
|
PEI Genesis | SJS 9#16/22 REC INLINE | 0 |
|
Buy Now | ||
CDM Electronics | 4-PIN SZ 16 5-PIN SZ 22 WHITE RECPT Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
SJS860900
|
FDH Electronics | Intro Placehldr Min Qty: 1 | 697 |
|
$9.9990 / $12.1660 | Buy Now RFQ |