Part Details for SJS840410 by Amphenol PCD
Results Overview of SJS840410 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJS840410 Information
SJS840410 by Amphenol PCD is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SJS840410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2603
|
Newark | Circular Connector Plug Size 16 4Pos, In Line, Connector Type:Circular Industrial, Product Range:S... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6900 / $28.4900 | Buy Now |
DISTI #
3937-SJS840410-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$65.0000 / $152.8000 | Buy Now |
DISTI #
APC1623-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$23.1302 / $34.1500 | Buy Now |
DISTI #
PCDSJS840410
|
Heilind Electronics | 4-PIN, SIZE 16 PLUG, INLINE, W | Americas - 0 in Stock |
|
$17.9180 / $30.4746 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0000 / $36.9300 | Buy Now |
DISTI #
PCDSJS840410
|
Interstate Connecting Components | 4-PIN, SIZE 16 PLUG, INLINE, W | 0 |
|
$17.9180 / $30.4746 | Buy Now |
|
Powell Electronics | Luminus Circular Connector Min Qty: 1 | 20 |
|
$34.0300 / $70.0400 | Buy Now |
|
CDM Electronics | 4-PIN SIZE 16 PLUG INLINE WHITE Package Multiple: 1 | 0 |
|
RFQ |