There are no models available for this part yet.
Overview of SJS840311 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SJS840311 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APC1967-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$34.7109 / $44.3700 | Buy Now | |
DISTI #
PCDSJS840311
|
Heilind Electronics | 3 POS SZ 16 PLUG WC | Americas - 0 in Stock |
|
$37.9016 / $43.0667 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1800 / $49.0400 | Buy Now | ||
DISTI #
PCDSJS840311
|
Interstate Connecting Components | 3 POS SZ 16 PLUG WC | 0 |
|
$37.9016 / $43.0667 | Buy Now | |
DISTI #
SJS840311
|
PEI Genesis | SJS 3#16 PLUG INLINE/PANEL W/C Min Qty: 1 | 1414 |
|
$18.1700 / $22.7900 | Buy Now | |
Powell Electronics | Luminus Circular Connector Min Qty: 1 | 24 |
|
$67.5900 / $110.7400 | Buy Now | ||
CDM Electronics | 3 POS SZ 16 PLUG WC Package Multiple: 1 | 0 |
|
RFQ |