Part Details for SJS831200 by Amphenol PCD
Overview of SJS831200 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS831200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0612
|
Newark | Circular Connector, Rcpt, 8Pos, Cable, Product Range:Luminus Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Twist Lock, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Pcd SJS831200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.5300 / $22.9000 | Buy Now |
DISTI #
APC1912-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11 In Stock |
|
$28.5319 / $38.5300 | Buy Now |
DISTI #
PCDSJS831200
|
Heilind Electronics | SIZE22 8P RECEPTACLE BLAC | Americas - 750 in Stock |
|
$24.4754 / $34.3667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4000 / $41.4100 | Buy Now |
DISTI #
PCDSJS831200
|
Interstate Connecting Components | SIZE22 8P RECEPTACLE BLAC | 250 |
|
$24.4754 / $34.3667 | Buy Now |
DISTI #
SJS831200
|
PEI Genesis | SJS 8#22 RECP INLINE W/C Min Qty: 1 | 3357 |
|
$12.5700 / $15.5600 | Buy Now |
|
Powell Electronics | Luminus Circular Connector Min Qty: 1 | 28 |
|
$52.2400 / $103.0900 | Buy Now |
|
CDM Electronics | SIZE 22 8P RECPT BLACK WC Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |