Part Details for SJS830271 by Amphenol PCD
Results Overview of SJS830271 by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJS830271 Information
SJS830271 by Amphenol PCD is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SJS830271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7700
|
Newark | Sjs, 2Pin, Sz22, Recp Wc |Amphenol Pcd SJS830271 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1700 / $29.3400 | Buy Now |
DISTI #
3937-SJS830271-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$108.1091 / $180.1800 | Buy Now |
DISTI #
APC1945-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9026 / $39.7200 | Buy Now |
DISTI #
PCDSJS830271
|
Heilind Electronics | Americas - 169 in Stock |
|
$28.1967 / $36.5958 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7700 / $40.5800 | Buy Now |
DISTI #
PCDSJS830271
|
Interstate Connecting Components | 56 |
|
$28.1967 / $36.5958 | Buy Now | |
|
Powell Electronics | Luminus Circular Connector Min Qty: 1 | 23 |
|
$56.6300 / $82.5800 | Buy Now |
|
CDM Electronics | SJS 2PIN SIZE 22 RECP WP Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |