Part Details for SJS830220P by Amphenol PCD
Overview of SJS830220P by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS830220P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7721
|
Newark | Circular Connector |Amphenol Pcd SJS830220P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2200 / $33.3600 | Buy Now |
DISTI #
623-SJS830220P-ND
|
DigiKey | CONN RCPT HSG MALE 8POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$20.1150 / $21.1400 | Buy Now |
DISTI #
2899-SJS830220P-ND
|
DigiKey | CONN RCPT HSG MALE 8POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PCDSJS830220P
|
Heilind Electronics | 8-pin, Sz 22 Recep Panel mnt, Blk metalized | Americas - 37 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
100 Partner Stock |
|
$20.2600 / $62.6800 | Buy Now | |
DISTI #
PCDSJS830220P
|
Interstate Connecting Components | 8-pin, Sz 22 Recep Panel mnt, Blk metalized | 12 |
|
Buy Now | |
|
Master Electronics |
100 Partner Stock |
|
$20.2600 / $62.6800 | Buy Now |