There are no models available for this part yet.
Overview of SJS820220 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SJS820220 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M9638
|
Newark | Circular Connector Receptacle Size 20 3 Position, In Line, Product Range:Sjs Quickconnect Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:Push-Pull, Contact Material:- Rohs Compliant: Yes |Amphenol Pcd SJS820220 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9700 / $27.1700 | Buy Now | |
DISTI #
APC1617-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS INLINE Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7284 | Buy Now | |
DISTI #
PCDSJS820220
|
Heilind Electronics | 3-PIN, SIZE 20 RECEPTACLE | Americas - 0 in Stock |
|
$14.1475 / $29.2543 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0600 / $34.9400 | Buy Now | ||
DISTI #
PCDSJS820220
|
Interstate Connecting Components | 3-PIN, SIZE 20 RECEPTACLE | 0 |
|
$14.1475 / $29.2543 | Buy Now | |
CDM Electronics | 3-PIN SIZE 20 RECPT INLINE BLUE Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |