Part Details for SJS620200 by Amphenol PCD
Overview of SJS620200 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS620200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2168
|
Newark | Bacc63Df0320Pa, Rev D In |Amphenol Pcd SJS620200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2800 / $23.8600 | Buy Now |
DISTI #
APC1979-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$21.4319 / $38.5300 | Buy Now |
DISTI #
3937-SJS620200-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$63.1636 / $146.5500 | Buy Now |
DISTI #
PCDSJS620200
|
Heilind Electronics | 3-PIN, SIZE 20 RECEPTACLE BACC63DF0320PA | Americas - 0 in Stock |
|
$16.2787 / $27.3221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5100 / $31.9700 | Buy Now |
DISTI #
PCDSJS620200
|
Interstate Connecting Components | 3-PIN, SIZE 20 RECEPTACLE BACC63DF0320PA | 0 |
|
$16.2787 / $27.3221 | Buy Now |