Part Details for SJS450250 by Amphenol PCD
Overview of SJS450250 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJS450250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X7664
|
Newark | Mounting Cradle, Screw Mount |Amphenol Pcd SJS450250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7200 / $27.7100 | Buy Now |
DISTI #
APC1596-ND
|
DigiKey | CONN CRADLE 7 BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
120 In Stock |
|
$29.6122 / $37.7800 | Buy Now |
DISTI #
PCDSJS450250
|
Heilind Electronics | SA | Americas - 75 in Stock |
|
$22.0656 / $33.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.9400 / $42.1200 | Buy Now | |
DISTI #
PCDSJS450250
|
Interstate Connecting Components | SA | 25 |
|
$22.0656 / $33.7000 | Buy Now |
|
CDM Electronics | MOUNTING CRADLE SHELL SZ 7 SCREW MT Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |