There are no models available for this part yet.
Overview of SJPZ-N27VR by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG201HSJPZ | Analog Devices | QUAD HIGH SPEED SWITCH IC |
Price & Stock for SJPZ-N27VR by Sanken Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SJPZ-N27VRCT-ND
|
DigiKey | DIODE ZENER 27V 2W SJP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2250 / $1.0900 | Buy Now | |
DISTI #
C1S721000040712
|
Chip1Stop | Sanken_category_Diode RoHS: Compliant pbFree: Yes | 1450 |
|
$0.6290 / $0.8250 | Buy Now |
CAD Models for SJPZ-N27VR by Sanken Electric Co Ltd
Part Data Attributes for SJPZ-N27VR by Sanken Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANKEN ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
SANKEN ELECTRIC CO.
|
Diode Type
|
ZENER DIODE
|
Related Parts for SJPZ-N27VR
-
SJPZ-N33Zener Diodes
-
SJPZ-N27VRectifier Diodes
-
SJD12A12L01Transient Suppressors
-
SIZ926DT-T1-GE3Power Field-Effect Transistors
-
SIC401ACD-T1-GE3Switching Regulator or Controllers
-
SI8450BA-B-IS1Other Analog ICs
-
SIP503.3LTRPower Supply Modules
-
SIGC11T60NCX1SA2IGBTs
-
SK016NRPSilicon Controlled Rectifiers