Part Details for SJPL-L4 by Allegro MicroSystems LLC
Overview of SJPL-L4 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJPL-L4
SJPL-L4 CAD Models
SJPL-L4 Part Data Attributes:
|
SJPL-L4
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SJPL-L4
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, 3A, 400V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for SJPL-L4
This table gives cross-reference parts and alternative options found for SJPL-L4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJPL-L4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJPL-L4 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SJP, 2 PIN | Sanken Electric Co Ltd | SJPL-L4 vs SJPL-L4 |