Part Details for SJPL-H6 by Sanken Electric Co Ltd
Overview of SJPL-H6 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SJPL-H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJPL-H6-ND
|
DigiKey | DIODE GEN PURP 600V 2A SJP Min Qty: 1800 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2273 / $0.2909 | Buy Now |
Part Details for SJPL-H6
SJPL-H6 CAD Models
SJPL-H6 Part Data Attributes:
|
SJPL-H6
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SJPL-H6
Sanken Electric Co Ltd
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SJPL-H6
This table gives cross-reference parts and alternative options found for SJPL-H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJPL-H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF01(TE12L,Q,M) | DIODE FAST REC 600V 2A M-FLAT | Toshiba America Electronic Components | SJPL-H6 vs CMF01(TE12L,Q,M) |
D90FF06 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DIE-1 | Voltage Multipliers Inc | SJPL-H6 vs D90FF06 |
S1JFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SJPL-H6 vs S1JFSH |
STTH2R06U | 600 V, 2 A, Turbo 2 Ultrafast Diode | STMicroelectronics | SJPL-H6 vs STTH2R06U |
STTH2R06A | 600 V, 2 A, Turbo 2 Ultrafast Diode | STMicroelectronics | SJPL-H6 vs STTH2R06A |