Part Details for SJPL-D2V by Sanken Electric Co Ltd
Overview of SJPL-D2V by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJPL-D2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJPL-D2V-ND
|
DigiKey | DIODE GEN PURP 200V 1A SJP Min Qty: 1800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 / $0.2586 | Buy Now |
Part Details for SJPL-D2V
SJPL-D2V CAD Models
SJPL-D2V Part Data Attributes
|
SJPL-D2V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SJPL-D2V
Sanken Electric Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SJPL-D2V
This table gives cross-reference parts and alternative options found for SJPL-D2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJPL-D2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DW-T | Rectifier Diode, | Rectron Semiconductor | SJPL-D2V vs ES1DW-T |
USL1D | 1A, 200V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | SJPL-D2V vs USL1D |
ES1DW-W | Rectifier Diode, | Rectron Semiconductor | SJPL-D2V vs ES1DW-W |
HFM103-MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SJPL-D2V vs HFM103-MH |
1N4942 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | SJPL-D2V vs 1N4942 |
SJPL-D2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SJP, 2 PIN | Allegro MicroSystems LLC | SJPL-D2V vs SJPL-D2 |
EGFM103-M-H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SJPL-D2V vs EGFM103-M-H |
SS120F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SJPL-D2V vs SS120F-HF |
ERL1D | Rectifier Diode, | Diotec Semiconductor AG | SJPL-D2V vs ERL1D |
FM1200-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SJPL-D2V vs FM1200-MH-H |