Part Details for SJP022000 by Amphenol PCD
Overview of SJP022000 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJP022000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1913
|
Newark | Mdl Skt Pin .187 Sz22 Wc |Amphenol Pcd SJP022000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.1800 / $142.5000 | Buy Now |
DISTI #
SJP022000-ND
|
DigiKey | CONN SCKT BLOCK SZ22 0.672" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$139.7520 | Buy Now |
DISTI #
PCMSJP022000
|
Heilind Electronics | MDL SKT PIN .187 SZ22 WC SJP022000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.8000 / $376.1900 | Buy Now |
DISTI #
PCMSJP022000
|
Interstate Connecting Components | MDL SKT PIN .187 SZ22 WC SJP022000 | 0 |
|
Buy Now |