Part Details for SJM020300 by Amphenol PCD
Overview of SJM020300 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJM020300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SJM020300-ND
|
DigiKey | CONN SCKT BLOCK SZ20 0.672" L Min Qty: 25 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
Buy Now | |
DISTI #
SJM020300-ND
|
DigiKey | CONN SCKT BLOCK SZ20 0.672" L Min Qty: 25 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$35.5840 | Buy Now |
DISTI #
PCMSJM020300
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMSJM020300
|
Interstate Connecting Components | 0 |
|
Buy Now |