Part Details for SJK-7U-48,00-9-10-50-C-15J by SJK
Overview of SJK-7U-48,00-9-10-50-C-15J by SJK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJK-7U-48,00-9-10-50-C-15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJK-7U-48.00-9-10-50-C-15J
|
Maritex | Crystal Resonator, 48.000MHz, 10ppm, -30+85 st.C, 9pF Min Qty: 1 Package Multiple: 1 | 3 |
|
$0.2290 / $0.4810 | Buy Now |