Part Details for SJK-6K2-32.768K-7-20-90-C by SJK
Results Overview of SJK-6K2-32.768K-7-20-90-C by SJK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJK-6K2-32.768K-7-20-90-C Information
SJK-6K2-32.768K-7-20-90-C by SJK is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SJK-6K2-32.768K-7-20-90-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q0M032D2-7PF-SJK
|
Maritex | Quartz crystal, 32.768 kHz, 7pF, 80 kOhms, NX2012SA Min Qty: 1 Package Multiple: 1 | 2964 |
|
$0.5040 / $1.1890 | Buy Now |