Part Details for SJA1000T by Philips Semiconductors
Overview of SJA1000T by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJA1000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 28 Pin, SOP | 11 |
|
$4.9500 / $6.7500 | Buy Now |
|
Quest Components | LAN Node Controller, 28 Pin, SOP | 9 |
|
$4.9500 / $6.7500 | Buy Now |
|
Quest Components | LAN Node Controller, 28 Pin, SOP | 3 |
|
$8.6900 / $11.8500 | Buy Now |
|
Quest Components | LAN Node Controller, 28 Pin, SOP | 1 |
|
$25.3500 | Buy Now |
|
ComSIT USA | STAND-ALONE CAN CONTROLLER LAN Controller, 2 Channel(s), 0.125MBps, CMOS, PDSO28 RoHS: Not Compliant | Europe - 22 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 44 |
|
RFQ |
Part Details for SJA1000T
SJA1000T CAD Models
SJA1000T Part Data Attributes:
|
SJA1000T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJA1000T
Philips Semiconductors
LAN Controller, CMOS, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |