Part Details for SJ6016N1TP by Littelfuse Inc
Overview of SJ6016N1TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ6016N1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6697
|
Newark | High Tj 600V 16A Scr To263/ Tube |Littelfuse SJ6016N1TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.6200 | Buy Now |
DISTI #
18-SJ6016N1TP-ND
|
DigiKey | SCR 600V 16A TO263 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4780 | Buy Now |
DISTI #
576-SJ6016N1TP
|
Mouser Electronics | SCRs SCR TO263 600V 16A HJ TEMP | 0 |
|
$1.5200 | Order Now |
DISTI #
SJ6016N1TP
|
TTI | SCRs SCR TO263 600V 16A HJ TEMP Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4800 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 10A 600V TO263 (D2PAK) SMT | 0 |
|
$3.0292 / $3.3321 | RFQ |
Part Details for SJ6016N1TP
SJ6016N1TP CAD Models
SJ6016N1TP Part Data Attributes
|
SJ6016N1TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6016N1TP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |